C0805F102K1RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,60908 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,44218 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 19 225
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,44218 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 540
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 885
Unit Price: 3,57000 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F102K1RAC3123

DigiKey Part Number
399-C0805F102K1RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F102K1RAC3123
Description
1000PF 100V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F102K1RAC3123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60908 Kč6 436,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1,60908 Kč
Unit Price with VAT:1,94699 Kč