
C0805F102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F102K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F102K1RACTUCT-ND - Cut Tape (CT) 399-C0805F102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 50 | 2,78860 Kč | 139,43 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 500 | 1,92930 Kč | 964,65 Kč |
| 1 000 | 1,76320 Kč | 1 763,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51469 Kč | 6 058,76 Kč |
| 8 000 | 1,42241 Kč | 11 379,28 Kč |
| 12 000 | 1,37619 Kč | 16 514,28 Kč |
| 20 000 | 1,32498 Kč | 26 499,60 Kč |
| 28 000 | 1,29506 Kč | 36 261,68 Kč |
| 40 000 | 1,26626 Kč | 50 650,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

