
C0805C562J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C562J1GACTUCT-ND - Cut Tape (CT) 399-C0805C562J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J1GACTU |
Description | CAP CER 5600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C562J1RACTU | KEMET | 3 430 | 399-C0805C562J1RACTUCT-ND | 8,40000 Kč | Similar |
| C0805C562J1GACAUTO | KEMET | 1 861 | 399-15833-1-ND | 14,07000 Kč | Parametric Equivalent |
| C2012C0G2A562J125AA | TDK | 1 831 | 445-15277-1-ND | 4,83000 Kč | Direct |
| C2012C0G2E562J125AA | TDK | 20 422 | 445-15291-1-ND | 6,72000 Kč | Upgrade |
| C2012C0G2W562J125AA | TDK | 3 921 | 445-15335-1-ND | 7,77000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,45060 Kč | 322,53 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 500 | 4,75268 Kč | 2 376,34 Kč |
| 1 000 | 4,42302 Kč | 4 423,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,92852 Kč | 15 714,08 Kč |
| 8 000 | 3,74476 Kč | 29 958,08 Kč |
| 12 000 | 3,65269 Kč | 43 832,28 Kč |
| 20 000 | 3,55067 Kč | 71 013,40 Kč |
| 28 000 | 3,49100 Kč | 97 748,00 Kč |
| 40 000 | 3,43362 Kč | 137 344,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

