C0805C476M9PAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,82454 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3 000
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 170 076
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 578
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 96 169
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 526 010
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 277 518
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 1,90055 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 27 218
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22 199
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12 052
Unit Price: 6,09000 Kč
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C476M9PAC7210

DigiKey Part Number
399-C0805C476M9PAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C476M9PAC7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C476M9PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C476M9PACTMKEMET0399-C0805C476M9PACTMTR-ND9,82454 KčParametric Equivalent
C0805C476M9PACTUKEMET0399-C0805C476M9PACTUCT-ND28,56000 KčParametric Equivalent
0805X476M6R3CTWalsin Technology Corporation01292-0805X476M6R3CTTR-ND0,00000 KčParametric Equivalent
C0805B476M007THoly Stone Enterprise Co., Ltd.3 0004587-C0805B476M007TCT-ND10,50000 KčParametric Equivalent
C2012X5R0J476M125ACTDK170 076445-5987-1-ND12,81000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,93987 Kč79 398,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93987 Kč
Unit Price with VAT:9,60724 Kč