


CC0805MKX5R5BB476 | |
|---|---|
DigiKey Part Number | 311-1897-2-ND - Tape & Reel (TR) 311-1897-1-ND - Cut Tape (CT) 311-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB476 |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,32610 Kč | 332,61 Kč |
| 500 | 2,64196 Kč | 1 320,98 Kč |
| 1 000 | 2,43052 Kč | 2 430,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06634 Kč | 6 199,02 Kč |
| 6 000 | 1,94480 Kč | 11 668,80 Kč |
| 9 000 | 1,88396 Kč | 16 955,64 Kč |
| 15 000 | 1,81651 Kč | 27 247,65 Kč |
| 21 000 | 1,77708 Kč | 37 318,68 Kč |
| 30 000 | 1,73916 Kč | 52 174,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

