
GRM21BR60J476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BR60J476ME01KCT-ND - Cut Tape (CT) 490-GRM21BR60J476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J476ME01K |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J476ME01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 50 | 2,57860 Kč | 128,93 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 500 | 1,77602 Kč | 888,01 Kč |
| 1 000 | 1,62063 Kč | 1 620,63 Kč |
| 2 500 | 1,45659 Kč | 3 641,47 Kč |
| 5 000 | 1,35781 Kč | 6 789,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,24008 Kč | 12 400,80 Kč |
| 20 000 | 1,17511 Kč | 23 502,20 Kč |
| 30 000 | 1,14257 Kč | 34 277,10 Kč |
| 50 000 | 1,10651 Kč | 55 325,50 Kč |
| 70 000 | 1,08542 Kč | 75 979,40 Kč |
| 100 000 | 1,06513 Kč | 106 513,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

