C0805C470J1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,17782 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,71637 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 644
Unit Price: 11,65000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,44085 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,94061 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 528
Unit Price: 5,83000 Kč
Datasheet

Upgrade


KEMET
In Stock: 11 104
Unit Price: 6,66000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 811
Unit Price: 9,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 19 101
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,68255 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 438
Unit Price: 3,12000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,89679 Kč
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470J1GALTU

DigiKey Part Number
399-C0805C470J1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C470J1GALTU
Description
CAP CER 47PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,27109 Kč5 084,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1,27109 Kč
Unit Price with VAT:1,53802 Kč