0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470J2GACTU

DigiKey Part Number
399-C0805C470J2GACTUTR-ND - Tape & Reel (TR)
399-C0805C470J2GACTUCT-ND - Cut Tape (CT)
399-C0805C470J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470J2GACTU
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 528
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,35178 Kč5 407,12 Kč
8 0001,26797 Kč10 143,76 Kč
12 0001,22597 Kč14 711,64 Kč
20 0001,17945 Kč23 589,00 Kč
28 0001,15225 Kč32 263,00 Kč
40 0001,12609 Kč45 043,60 Kč
48 0001,11370 Kč53 457,60 Kč
96 0001,07196 Kč102 908,16 Kč
100 0001,06974 Kč106 974,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,45200 Kč34,52 Kč
502,50920 Kč125,46 Kč
1002,21660 Kč221,66 Kč
5001,72862 Kč864,31 Kč
1 0001,57770 Kč1 577,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,41200 Kč34,12 Kč
502,48000 Kč124,00 Kč
1002,19090 Kč219,09 Kč
5001,70858 Kč854,29 Kč
1 0001,55941 Kč1 559,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč