
C0805C470FBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470FBGACTUTR-ND - Tape & Reel (TR) 399-C0805C470FBGACTUCT-ND - Cut Tape (CT) 399-C0805C470FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470FBGACTU |
Description | CAP CER 47PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 50 | 3,84520 Kč | 192,26 Kč |
| 100 | 3,43490 Kč | 343,49 Kč |
| 500 | 3,18574 Kč | 1 592,87 Kč |
| 1 000 | 3,06284 Kč | 3 062,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80672 Kč | 7 016,80 Kč |
| 5 000 | 2,65395 Kč | 13 269,75 Kč |
| 7 500 | 2,64263 Kč | 19 819,72 Kč |
| 12 500 | 2,62973 Kč | 32 871,62 Kč |
| 17 500 | 2,62199 Kč | 45 884,82 Kč |
| 25 000 | 2,61438 Kč | 65 359,50 Kč |
| 30 000 | 2,61071 Kč | 78 321,30 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

