
C0805C270G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C270G5GACTUCT-ND - Cut Tape (CT) 399-C0805C270G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270G5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 21,21000 Kč | Upgrade |
| C0805C270F5GACTU | KEMET | 1 267 | 399-C0805C270F5GACTUCT-ND | 19,11000 Kč | Upgrade |
| KGM21BCG1H270GT | KYOCERA AVX | 1 212 | 478-KGM21BCG1H270GTCT-ND | 9,24000 Kč | Direct |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | 7,14000 Kč | Upgrade |
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | 9,87000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 50 | 5,37540 Kč | 268,77 Kč |
| 100 | 4,82740 Kč | 482,74 Kč |
| 500 | 3,90604 Kč | 1 953,02 Kč |
| 1 000 | 3,62153 Kč | 3 621,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19490 Kč | 12 779,60 Kč |
| 8 000 | 3,03639 Kč | 24 291,12 Kč |
| 12 000 | 2,95697 Kč | 35 483,64 Kč |
| 20 000 | 2,86895 Kč | 57 379,00 Kč |
| 28 000 | 2,81748 Kč | 78 889,44 Kč |
| 40 000 | 2,76799 Kč | 110 719,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

