
C0805C226M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C226M9PACTUTR-ND - Tape & Reel (TR) 399-C0805C226M9PACTUCT-ND - Cut Tape (CT) 399-C0805C226M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C226M9PACTU |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C226M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84099 Kč | 2 102,47 Kč |
| 5 000 | 0,78735 Kč | 3 936,75 Kč |
| 7 500 | 0,73939 Kč | 5 545,43 Kč |
| 12 500 | 0,69064 Kč | 8 633,00 Kč |
| 17 500 | 0,68795 Kč | 12 039,12 Kč |
| 25 000 | 0,67706 Kč | 16 926,50 Kč |
| 30 000 | 0,66743 Kč | 20 022,90 Kč |
| 60 000 | 0,63499 Kč | 38 099,40 Kč |
| 62 500 | 0,63327 Kč | 39 579,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 50 | 1,59560 Kč | 79,78 Kč |
| 100 | 1,39770 Kč | 139,77 Kč |
| 500 | 1,06386 Kč | 531,93 Kč |
| 1 000 | 0,96114 Kč | 961,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,57700 Kč | 78,85 Kč |
| 100 | 1,38150 Kč | 138,15 Kč |
| 500 | 1,05154 Kč | 525,77 Kč |
| 1 000 | 0,95000 Kč | 950,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |


