


C0805C104K5RAC7215 | |
|---|---|
DigiKey Part Number | 399-C0805C104K5RAC7215TR-ND - Tape & Reel (TR) 399-C0805C104K5RAC7215CT-ND - Cut Tape (CT) 399-C0805C104K5RAC7215DKR-ND |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RAC7215 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RAC7215 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RAC3123 | KEMET | 4 078 | 399-C0805C104K5RAC3123CT-ND | 3,55000 Kč | Parametric Equivalent |
| C0805C104K5RAC7210 | KEMET | 262 931 | 399-C0805C104K5RAC7210CT-ND | 2,71000 Kč | Parametric Equivalent |
| C0805C104K5RACAUTO | KEMET | 583 676 | 399-6928-1-ND | 3,55000 Kč | Parametric Equivalent |
| C0805C104K5RACAUTO7210 | KEMET | 35 308 | 399-C0805C104K5RACAUTO7210CT-ND | 3,55000 Kč | Parametric Equivalent |
| C0805C104K5RACTM | KEMET | 10 630 | 399-C0805C104K5RACTMCT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 50 | 1,25960 Kč | 62,98 Kč |
| 100 | 1,09700 Kč | 109,70 Kč |
| 500 | 0,82170 Kč | 410,85 Kč |
| 1 000 | 0,73745 Kč | 737,45 Kč |
| 2 500 | 0,64869 Kč | 1 621,72 Kč |
| 5 000 | 0,59522 Kč | 2 976,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,52930 Kč | 7 939,50 Kč |
| 30 000 | 0,49706 Kč | 14 911,80 Kč |
| 45 000 | 0,48091 Kč | 21 640,95 Kč |
| 75 000 | 0,46302 Kč | 34 726,50 Kč |
| 105 000 | 0,45256 Kč | 47 518,80 Kč |
| 150 000 | 0,44250 Kč | 66 375,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 50 | 1,25960 Kč | 62,98 Kč |
| 100 | 1,09700 Kč | 109,70 Kč |
| 500 | 0,82170 Kč | 410,85 Kč |
| 1 000 | 0,73745 Kč | 737,45 Kč |
| 2 500 | 0,64869 Kč | 1 621,72 Kč |
| 5 000 | 0,59522 Kč | 2 976,10 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

