C0603X682G3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,58298 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,14840 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,67118 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,01209 Kč
Datasheet

Similar


KEMET
In Stock: 30 378
Unit Price: 21,42000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,91197 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,91197 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,23645 Kč
Datasheet
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X682G3JACTU

DigiKey Part Number
399-C0603X682G3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682G3JACTU
Description
CAP CER 6800PF 25V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682G3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X682F3JACTUKEMET0399-C0603X682F3JACTUTR-ND6,58298 KčUpgrade
C0603X682F5JACTUKEMET0399-C0603X682F5JACTUTR-ND5,14840 KčUpgrade
C0603X682G5JACTUKEMET0399-C0603X682G5JACTUTR-ND1,67118 KčUpgrade
C0603X682F3GECTUKEMET0399-C0603X682F3GECTUTR-ND4,01209 KčSimilar
C0603X682F5GECTUKEMET30 378399-C0603X682F5GECTUCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,12783 Kč8 511,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,12783 Kč
Unit Price with VAT:2,57467 Kč