
C0603X682F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603X682F5GECTUTR-ND - Tape & Reel (TR) 399-C0603X682F5GECTUCT-ND - Cut Tape (CT) 399-C0603X682F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682F5GECTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682F5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 50 | 10,67540 Kč | 533,77 Kč |
| 100 | 9,73680 Kč | 973,68 Kč |
| 500 | 8,14722 Kč | 4 073,61 Kč |
| 1 000 | 7,65566 Kč | 7 655,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,91853 Kč | 27 674,12 Kč |
| 8 000 | 6,64442 Kč | 53 155,36 Kč |
| 12 000 | 6,50709 Kč | 78 085,08 Kč |
| 20 000 | 6,35486 Kč | 127 097,20 Kč |
| 28 000 | 6,26583 Kč | 175 443,24 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

