C0603X682G3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,68099 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 5,24850 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,78247 Kč
Datasheet
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X682G3JACAUTO

DigiKey Part Number
C0603X682G3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682G3JACAUTO
Description
CAP CER 6800PF 25V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682G3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X682F3JACAUTOKEMET0C0603X682F3JACAUTO-ND6,68099 KčUpgrade
C0603X682F5JACAUTOKEMET0C0603X682F5JACAUTO-ND5,24850 KčUpgrade
C0603X682G5JACAUTOKEMET0C0603X682G5JACAUTO-ND1,78247 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,23645 Kč8 945,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,23645 Kč
Unit Price with VAT:2,70610 Kč