C0603X104J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05516 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 237
Unit Price: 0,47000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03468 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45 370
Unit Price: 0,13000 Kč
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X104J3RECTU

DigiKey Part Number
399-C0603X104J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X104J3RECTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X104J5RECTUKEMET0399-C0603X104J5RECTUTR-ND0,05516 KčUpgrade
C0603X104J3RACTUKEMET6 237399-C0603X104J3RACTUCT-ND0,47000 KčParametric Equivalent
C0603X104J3RECAUTOKEMET0C0603X104J3RECAUTO-ND0,03468 KčParametric Equivalent
06033C104JAZ2AKYOCERA AVX45 370478-KGF15AR71E104JTCT-ND0,13000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,74404 Kč5 952,32 Kč
Unit Price without VAT:0,74404 Kč
Unit Price with VAT:0,90029 Kč