
06033C104JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71E104JTTR-ND - Tape & Reel (TR) 478-KGF15AR71E104JTCT-ND - Cut Tape (CT) 478-KGF15AR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104JAZ2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 500 | 0,83236 Kč | 416,18 Kč |
| 1 000 | 0,74711 Kč | 747,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61970 Kč | 2 478,80 Kč |
| 8 000 | 0,57246 Kč | 4 579,68 Kč |
| 12 000 | 0,54880 Kč | 6 585,60 Kč |
| 20 000 | 0,52261 Kč | 10 452,20 Kč |
| 28 000 | 0,50730 Kč | 14 204,40 Kč |
| 40 000 | 0,49257 Kč | 19 702,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

