C0603X104J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 186
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 27 053
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 13,06921 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X104J5RECTU

DigiKey Part Number
399-C0603X104J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X104J5RECTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X104J5RACTUKEMET4 186399-C0603X104J5RACTUCT-ND13,02000 KčParametric Equivalent
C0603X104J5RECAUTOKEMET27 053399-C0603X104J5RECAUTOCT-ND6,51000 KčParametric Equivalent
0603Y0500104JETKnowles Syfer01608-0603Y0500104JETTR-ND13,06921 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36267 Kč5 450,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36267 Kč
Unit Price with VAT:1,64883 Kč