
C0603X103K2RACTU | |
|---|---|
DigiKey Part Number | 399-13272-2-ND - Tape & Reel (TR) 399-13272-1-ND - Cut Tape (CT) 399-13272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K2RACTU |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K2RACAUTO | KEMET | 2 281 | 399-20438-1-ND | 10,84000 Kč | Parametric Equivalent |
| C0603X103K2RECTU | KEMET | 9 831 | 399-14182-1-ND | 4,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 50 | 4,73420 Kč | 236,71 Kč |
| 100 | 4,23990 Kč | 423,99 Kč |
| 500 | 3,41030 Kč | 1 705,15 Kč |
| 1 000 | 3,15377 Kč | 3 153,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,76946 Kč | 11 077,84 Kč |
| 8 000 | 2,62667 Kč | 21 013,36 Kč |
| 12 000 | 2,55513 Kč | 30 661,56 Kč |
| 20 000 | 2,47585 Kč | 49 517,00 Kč |
| 28 000 | 2,42950 Kč | 68 026,00 Kč |
| 40 000 | 2,38492 Kč | 95 396,80 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

