
C0603X103K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20438-2-ND - Tape & Reel (TR) 399-20438-1-ND - Cut Tape (CT) 399-20438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 50 | 4,90520 Kč | 245,26 Kč |
| 100 | 4,39840 Kč | 439,84 Kč |
| 500 | 3,54460 Kč | 1 772,30 Kč |
| 1 000 | 3,28057 Kč | 3 280,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,88484 Kč | 11 539,36 Kč |
| 8 000 | 2,73775 Kč | 21 902,00 Kč |
| 12 000 | 2,66410 Kč | 31 969,20 Kč |
| 20 000 | 2,58246 Kč | 51 649,20 Kč |
| 28 000 | 2,53473 Kč | 70 972,44 Kč |
| 40 000 | 2,48881 Kč | 99 552,40 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

