


C0603X103K2RECTU | |
|---|---|
DigiKey Part Number | 399-14182-2-ND - Tape & Reel (TR) 399-14182-1-ND - Cut Tape (CT) 399-14182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K2RECTU |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 50 | 1,80200 Kč | 90,10 Kč |
| 100 | 1,58080 Kč | 158,08 Kč |
| 500 | 1,20754 Kč | 603,77 Kč |
| 1 000 | 1,09283 Kč | 1 092,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92114 Kč | 3 684,56 Kč |
| 8 000 | 0,85740 Kč | 6 859,20 Kč |
| 12 000 | 0,82550 Kč | 9 906,00 Kč |
| 20 000 | 0,79013 Kč | 15 802,60 Kč |
| 28 000 | 0,76947 Kč | 21 545,16 Kč |
| 40 000 | 0,74960 Kč | 29 984,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

