
C0603X103K1RACTU | |
|---|---|
DigiKey Part Number | 399-5347-2-ND - Tape & Reel (TR) 399-5347-1-ND - Cut Tape (CT) 399-5347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K1RAC3121 | KEMET | 3 140 | 399-C0603X103K1RAC3121CT-ND | 137,17000 Kč | Direct |
| C0603X103K2RACTU | KEMET | 3 162 | 399-13272-1-ND | 152,41000 Kč | Upgrade |
| C0603X103K2RECTU | KEMET | 9 831 | 399-14182-1-ND | 64,01000 Kč | Upgrade |
| 06031C103KAZ2A | KYOCERA AVX | 1 142 | 478-KGF15AR72A103KTCT-ND | 36,58000 Kč | Direct |
| CS0603KRX7R0BB103 | YAGEO | 4 022 | 13-CS0603KRX7R0BB103CT-ND | 33,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 50 | 4,06680 Kč | 203,34 Kč |
| 100 | 3,63090 Kč | 363,09 Kč |
| 500 | 2,89642 Kč | 1 448,21 Kč |
| 1 000 | 2,66992 Kč | 2 669,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33055 Kč | 9 322,20 Kč |
| 8 000 | 2,20448 Kč | 17 635,84 Kč |
| 12 000 | 2,14132 Kč | 25 695,84 Kč |
| 20 000 | 2,07134 Kč | 41 426,80 Kč |
| 28 000 | 2,03041 Kč | 56 851,48 Kč |
| 40 000 | 1,99105 Kč | 79 642,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


