


CS0603KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R0BB103TR-ND - Tape & Reel (TR) 13-CS0603KRX7R0BB103CT-ND - Cut Tape (CT) 13-CS0603KRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 50 | 0,84260 Kč | 42,13 Kč |
| 100 | 0,72790 Kč | 72,79 Kč |
| 500 | 0,53390 Kč | 266,95 Kč |
| 1 000 | 0,47467 Kč | 474,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36758 Kč | 1 470,32 Kč |
| 8 000 | 0,33624 Kč | 2 689,92 Kč |
| 12 000 | 0,32058 Kč | 3 846,96 Kč |
| 20 000 | 0,30323 Kč | 6 064,60 Kč |
| 28 000 | 0,29309 Kč | 8 206,52 Kč |
| 40 000 | 0,28334 Kč | 11 333,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

