Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T103K5RACTU | KEMET | 749 | 399-C0603T103K5RACTUCT-ND | 15,54000 Kč | Parametric Equivalent |
| C0603T103K5RAL3949 | KEMET | 0 | 399-C0603T103K5RAL3949TR-ND | 5,43140 Kč | Parametric Equivalent |
| C0603T103K5RAL7013 | KEMET | 0 | 399-C0603T103K5RAL7013TR-ND | 4,45667 Kč | Parametric Equivalent |
| C0603T103K5RALTU | KEMET | 48 889 | 399-C0603T103K5RALTUCT-ND | 15,54000 Kč | Parametric Equivalent |
| C0603T103K5RBC7040 | KEMET | 0 | 399-C0603T103K5RBC7040TR-ND | 4,81493 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 646 | 5,71985 Kč | 3 695,02 Kč |
| Unit Price without VAT: | 5,71985 Kč |
|---|---|
| Unit Price with VAT: | 6,92102 Kč |






