


C0603C475K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C475K9PACTUTR-ND - Tape & Reel (TR) 399-C0603C475K9PACTUCT-ND - Cut Tape (CT) 399-C0603C475K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K9PACTU |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603X475K6R3CT | Walsin Technology Corporation | 6 000 | 1292-0603X475K6R3CT-ND | 2,10000 Kč | Direct |
| KGM15BR50J475KM | KYOCERA AVX | 71 132 | 478-KGM15BR50J475KMCT-ND | 11,76000 Kč | Direct |
| 0603ZD475KAT2A | KYOCERA AVX | 38 554 | 478-7943-1-ND | 7,77000 Kč | Upgrade |
| C1608X5R1C475K080AC | TDK | 650 295 | 445-7478-1-ND | 5,04000 Kč | Upgrade |
| C1608X5R1E475K080AC | TDK | 443 159 | 445-9050-1-ND | 5,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 50 | 4,79180 Kč | 239,59 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 500 | 3,45292 Kč | 1 726,46 Kč |
| 1 000 | 3,19359 Kč | 3 193,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67142 Kč | 10 685,68 Kč |
| 8 000 | 2,53391 Kč | 20 271,28 Kč |
| 12 000 | 2,46503 Kč | 29 580,36 Kč |
| 20 000 | 2,38868 Kč | 47 773,60 Kč |
| 28 000 | 2,34406 Kč | 65 633,68 Kč |
| 40 000 | 2,30485 Kč | 92 194,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

