
0603X475K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X475K6R3CTTR-ND - Tape & Reel (TR) 1292-0603X475K6R3CT-ND - Cut Tape (CT) 1292-0603X475K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X475K6R3CT |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X475K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33848 Kč | 169,24 Kč |
| 1 000 | 0,29775 Kč | 297,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23702 Kč | 948,08 Kč |
| 8 000 | 0,21455 Kč | 1 716,40 Kč |
| 12 000 | 0,20330 Kč | 2 439,60 Kč |
| 20 000 | 0,19086 Kč | 3 817,20 Kč |
| 28 000 | 0,18359 Kč | 5 140,52 Kč |
| 40 000 | 0,17660 Kč | 7 064,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

