


C0603C475K8PACTU | |
---|---|
DigiKey Part Number | 399-C0603C475K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C475K8PACTUCT-ND - Cut Tape (CT) 399-C0603C475K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K8PACTU |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K8PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 5,22800 Kč | 52,28 Kč |
50 | 4,55760 Kč | 227,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,71143 Kč | 18 845,72 Kč |
8 000 | 4,50576 Kč | 36 046,08 Kč |
12 000 | 4,40277 Kč | 52 833,24 Kč |
20 000 | 4,28860 Kč | 85 772,00 Kč |
28 000 | 4,22182 Kč | 118 210,96 Kč |
40 000 | 4,15760 Kč | 166 304,00 Kč |
48 000 | 4,12715 Kč | 198 103,20 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |