470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471G5GACTU

DigiKey Part Number
399-C0603C471G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C471G5GACTUCT-ND - Cut Tape (CT)
399-C0603C471G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471G5GACTU
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471F5GACTUKEMET6 199399-C0603C471F5GACTUCT-ND25,41000 KčUpgrade
C0603C471G5GACAUTOKEMET3 000399-C0603C471G5GACAUTOCT-ND15,75000 KčParametric Equivalent
CC0603GRNPO9BN471YAGEO2 392311-3286-1-ND3,36000 KčDirect
KGM15ACG1H471GTKYOCERA AVX30 827478-KGM15ACG1H471GTCT-ND3,57000 KčDirect
C1608C0G1H471F080AATDK20 610445-5370-1-ND10,92000 KčUpgrade
In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,59600 Kč95,96 Kč
507,32840 Kč366,42 Kč
1006,62700 Kč662,70 Kč
5005,44604 Kč2 723,02 Kč
1 0005,08110 Kč5 081,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,53363 Kč18 134,52 Kč
8 0004,33016 Kč34 641,28 Kč
12 0004,22826 Kč50 739,12 Kč
20 0004,11528 Kč82 305,60 Kč
28 0004,04924 Kč113 378,72 Kč
40 0003,98568 Kč159 427,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč