
C0603C391G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C391G5GACTUCT-ND - Cut Tape (CT) 399-C0603C391G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391G5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391F5GACTU | KEMET | 44 256 | 399-C0603C391F5GACTUCT-ND | 23,94000 Kč | Upgrade |
| CC0603GRNPO9BN391 | YAGEO | 3 394 | 311-3934-1-ND | 3,57000 Kč | Direct |
| KGM15ACG1H391GT | KYOCERA AVX | 5 510 | 478-KGM15ACG1H391GTCT-ND | 3,57000 Kč | Direct |
| KGM15ACG1H391FT | KYOCERA AVX | 6 387 | 478-KGM15ACG1H391FTCT-ND | 5,46000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,92100 Kč | 346,05 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| 1 000 | 4,77411 Kč | 4 774,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,25115 Kč | 17 004,60 Kč |
| 8 000 | 4,05679 Kč | 32 454,32 Kč |
| 12 000 | 3,95942 Kč | 47 513,04 Kč |
| 20 000 | 3,85147 Kč | 77 029,40 Kč |
| 28 000 | 3,78838 Kč | 106 074,64 Kč |
| 40 000 | 3,72768 Kč | 149 107,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

