390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391F5GACTU

DigiKey Part Number
399-C0603C391F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C391F5GACTUCT-ND - Cut Tape (CT)
399-C0603C391F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391F5GACTU
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN391YAGEO4 914311-3898-1-ND4,83000 KčDirect
In-Stock: 44 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,51800 Kč155,18 Kč
5012,14100 Kč607,05 Kč
10011,09950 Kč1 109,95 Kč
5009,34370 Kč4 671,85 Kč
1 0008,80068 Kč8 800,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,98554 Kč31 942,16 Kč
8 0007,68254 Kč61 460,32 Kč
12 0007,53071 Kč90 368,52 Kč
20 0007,36238 Kč147 247,60 Kč
28 0007,26395 Kč203 390,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč