
KGM15ACG1H391FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H391FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H391FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H391FT |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H391FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD035A391FAB2A | KYOCERA AVX | 3 145 | 478-LD035A391FAB2ACT-ND | 24,57000 Kč | Parametric Equivalent |
| CC0603FRNPO9BN391 | YAGEO | 4 914 | 311-3898-1-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 500 | 1,57946 Kč | 789,73 Kč |
| 1 000 | 1,43794 Kč | 1 437,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22581 Kč | 4 903,24 Kč |
| 8 000 | 1,14702 Kč | 9 176,16 Kč |
| 12 000 | 1,10759 Kč | 13 291,08 Kč |
| 20 000 | 1,06390 Kč | 21 278,00 Kč |
| 28 000 | 1,03835 Kč | 29 073,80 Kč |
| 40 000 | 1,01378 Kč | 40 551,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

