


C0603C220J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J5GACTUCT-ND - Cut Tape (CT) 399-C0603C220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F5GACTU | KEMET | 2 114 | 399-C0603C220F5GACTUCT-ND | 0,95000 Kč | Upgrade |
| C1608NP01H220J080AA | TDK | 13 171 | 445-14067-1-ND | 0,17000 Kč | Direct |
| CL10C220JB8NNNC | Samsung Electro-Mechanics | 466 038 | 1276-1023-1-ND | 0,10000 Kč | Direct |
| GRM1885C1H220JA01J | Murata Electronics | 23 839 | 490-11453-1-ND | 0,10000 Kč | Direct |
| C1608C0G2A220J080AA | TDK | 5 988 | 445-14013-1-ND | 0,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 50 | 1,04280 Kč | 52,14 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,67154 Kč | 335,77 Kč |
| 1 000 | 0,60001 Kč | 600,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49292 Kč | 1 971,68 Kč |
| 8 000 | 0,45322 Kč | 3 625,76 Kč |
| 12 000 | 0,43334 Kč | 5 200,08 Kč |
| 20 000 | 0,41133 Kč | 8 226,60 Kč |
| 28 000 | 0,39847 Kč | 11 157,16 Kč |
| 40 000 | 0,38611 Kč | 15 444,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


