15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150J1GACTU

DigiKey Part Number
399-C0603C150J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C150J1GACTUCT-ND - Cut Tape (CT)
399-C0603C150J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150J1GACTU
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150J2GACTUKEMET8 404399-14489-1-ND6,30000 KčUpgrade
C1608C0G2A150J080AATDK4 442445-14008-1-ND2,94000 KčDirect
C1608NP02A150J080AATDK7 198445-14110-1-ND3,99000 KčDirect
GRM1885C2A150JA01DMurata Electronics672 425490-1331-1-ND2,52000 KčDirect
KGM15ACG2A150JTKYOCERA AVX0478-KGM15ACG2A150JTCT-ND2,10000 KčDirect
In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,23400 Kč32,34 Kč
502,33500 Kč116,75 Kč
1002,05990 Kč205,99 Kč
5001,59500 Kč797,50 Kč
1 0001,45180 Kč1 451,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23757 Kč4 950,28 Kč
8 0001,15807 Kč9 264,56 Kč
12 0001,11823 Kč13 418,76 Kč
20 0001,07412 Kč21 482,40 Kč
28 0001,04833 Kč29 353,24 Kč
40 0001,02353 Kč40 941,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč