
C0603C104J5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104J5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104J5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104J5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J5RACAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J5RACAUTO | KEMET | 40 197 | 399-6853-1-ND | 9,45000 Kč | Parametric Equivalent |
| C0603C104J5RECAUTO | KEMET | 4 735 | 399-C0603C104J5RECAUTOCT-ND | 4,83000 Kč | Parametric Equivalent |
| C0603C104J5RECAUTO7411 | KEMET | 35 383 | 399-C0603C104J5RECAUTO7411CT-ND | 4,83000 Kč | Parametric Equivalent |
| C0603X104J5RECAUTO | KEMET | 27 053 | 399-C0603X104J5RECAUTOCT-ND | 6,51000 Kč | Parametric Equivalent |
| AC0603JRX7R9BB104 | YAGEO | 10 336 | 13-AC0603JRX7R9BB104CT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,26680 Kč | 213,34 Kč |
| 100 | 3,81530 Kč | 381,53 Kč |
| 500 | 3,05058 Kč | 1 525,29 Kč |
| 1 000 | 2,81457 Kč | 2 814,57 Kč |
| 2 500 | 2,56579 Kč | 6 414,47 Kč |
| 5 000 | 2,41582 Kč | 12 079,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,23059 Kč | 33 458,85 Kč |
| 30 000 | 2,13990 Kč | 64 197,00 Kč |
| 45 000 | 2,09447 Kč | 94 251,15 Kč |
| 75 000 | 2,04410 Kč | 153 307,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

