
C0603C104J4RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C104J4RAC3190TR-ND - Tape & Reel (TR) 399-C0603C104J4RAC3190CT-ND - Cut Tape (CT) 399-C0603C104J4RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104J4RAC3190 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104J4RAC3190 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RACAUTO | KEMET | 10 449 | 399-C0603C104J4RACAUTOCT-ND | 3,15000 Kč | Parametric Equivalent |
| C0603C104J4RECAUTO | KEMET | 642 | 399-C0603C104J4RECAUTOCT-ND | 3,36000 Kč | Parametric Equivalent |
| C0603C104J4RECAUTO7411 | KEMET | 0 | C0603C104J4RECAUTO7411-ND | 0,41701 Kč | Parametric Equivalent |
| C0603X104J4RECAUTO | KEMET | 1 007 | 399-17843-1-ND | 4,41000 Kč | Parametric Equivalent |
| C0603X104J4RECAUTO7411 | KEMET | 0 | C0603X104J4RECAUTO7411-ND | 0,50992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,57786 Kč | 288,93 Kč |
| 1 000 | 0,48631 Kč | 486,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,38463 Kč | 3 077,04 Kč |
| 16 000 | 0,36540 Kč | 5 846,40 Kč |
| 24 000 | 0,34618 Kč | 8 308,32 Kč |
| 56 000 | 0,33859 Kč | 18 961,04 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

