0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104J3RACTU

DigiKey Part Number
399-C0603C104J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C104J3RACTUCT-ND - Cut Tape (CT)
399-C0603C104J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3RACTU
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J3RAC7411KEMET1 577399-C0603C104J3RAC7411CT-ND0,30000 KčDirect
KGM15BR71E104JTKYOCERA AVX21 696478-KGM15BR71E104JTCT-ND0,12000 KčDirect
VJ0603Y104JXXACVishay Vitramon26 819720-1545-1-ND0,26000 KčDirect
CC0603JRX7R9BB104YAGEO259 473311-1779-1-ND0,08000 KčUpgrade
CL10B104JB8NNNCSamsung Electro-Mechanics1 193 4511276-1033-1-ND0,08000 KčUpgrade
In-Stock: 285 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,87200 Kč48,72 Kč
503,59480 Kč179,74 Kč
1003,20010 Kč320,01 Kč
5002,53572 Kč1 267,86 Kč
1 0002,33099 Kč2 330,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02395 Kč8 095,80 Kč
8 0001,90990 Kč15 279,20 Kč
12 0001,85278 Kč22 233,36 Kč
20 0001,78947 Kč35 789,40 Kč
28 0001,75248 Kč49 069,44 Kč
40 0001,71688 Kč68 675,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč