
C0603C100D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C100D5GACTUCT-ND - Cut Tape (CT) 399-C0603C100D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100D5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100C5GACTU | KEMET | 11 054 | 399-C0603C100C5GACTUCT-ND | 10,84000 Kč | Upgrade |
| C1608NP01H100D080AA | TDK | 5 050 | 445-14053-1-ND | 3,55000 Kč | Direct |
| CC0603DRNPO9BN100 | YAGEO | 42 819 | 311-3869-1-ND | 2,09000 Kč | Direct |
| C1608C0G2A100D080AA | TDK | 16 121 | 445-14002-1-ND | 2,92000 Kč | Upgrade |
| C1608NP02A100D080AA | TDK | 4 817 | 445-14104-1-ND | 3,96000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 50 | 1,28060 Kč | 64,03 Kč |
| 100 | 1,11580 Kč | 111,58 Kč |
| 500 | 0,83672 Kč | 418,36 Kč |
| 1 000 | 0,75101 Kč | 751,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62296 Kč | 2 491,84 Kč |
| 8 000 | 0,57548 Kč | 4 603,84 Kč |
| 12 000 | 0,55173 Kč | 6 620,76 Kč |
| 20 000 | 0,52541 Kč | 10 508,20 Kč |
| 28 000 | 0,51004 Kč | 14 281,12 Kč |
| 40 000 | 0,49525 Kč | 19 810,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

