10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100C5GACTU

DigiKey Part Number
399-C0603C100C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C100C5GACTUCT-ND - Cut Tape (CT)
399-C0603C100C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100C5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,56900 Kč65,69 Kč
504,90940 Kč245,47 Kč
1004,40470 Kč440,47 Kč
5003,54836 Kč1 774,18 Kč
1 0003,28432 Kč3 284,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,88812 Kč11 552,48 Kč
8 0002,74093 Kč21 927,44 Kč
12 0002,66721 Kč32 006,52 Kč
20 0002,58550 Kč51 710,00 Kč
28 0002,53774 Kč71 056,72 Kč
40 0002,49178 Kč99 671,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč