10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP01H100D080AA

DigiKey Part Number
445-14053-2-ND - Tape & Reel (TR)
445-14053-1-ND - Cut Tape (CT)
445-14053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H100D080AA
Description
CAP CER 10PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H100D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
101,96000 Kč19,60 Kč
501,37640 Kč68,82 Kč
1001,20130 Kč120,13 Kč
5000,90430 Kč452,15 Kč
1 0000,81336 Kč813,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65763 Kč2 630,52 Kč
8 0000,60851 Kč4 868,08 Kč
12 0000,58392 Kč7 007,04 Kč
20 0000,55670 Kč11 134,00 Kč
28 0000,54078 Kč15 141,84 Kč
40 0000,52548 Kč21 019,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč