C0402T103K4RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 6,93644 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 797
Unit Price: 13,23000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Upgrade


KEMET
In Stock: 660
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,49077 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,30730 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,49077 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,30730 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 269,73901 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 984
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,12827 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,38038 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,12827 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,84237 Kč
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K4RACTU

DigiKey Part Number
399-C0402T103K4RACTUTR-ND - Tape & Reel (TR)
399-C0402T103K4RACTUCT-ND - Cut Tape (CT)
399-C0402T103K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402T103K4RACTU
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T103K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,15800 Kč121,58 Kč
509,39880 Kč469,94 Kč
1008,54830 Kč854,83 Kč
5007,11034 Kč3 555,17 Kč
1 0006,66561 Kč6 665,61 Kč
2 5006,19634 Kč15 490,85 Kč
5 0005,91346 Kč29 567,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,68057 Kč56 805,70 Kč
20 0005,48875 Kč109 775,00 Kč
30 0005,39262 Kč161 778,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč