Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

C0402T102K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0402T102K5RCLTUTR-ND - Tape & Reel (TR) 399-C0402T102K5RCLTUCT-ND - Cut Tape (CT) 399-C0402T102K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T102K5RCLTU |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T102K5RCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T102J5RCLTU | KEMET | 0 | 399-C0402T102J5RCLTUTR-ND | 8,82506 Kč | Upgrade |
| C0402T102K5RACTU | KEMET | 252 | 399-C0402T102K5RACTUCT-ND | 19,11000 Kč | Parametric Equivalent |
| C0402T102K5RAL | KEMET | 0 | 399-C0402T102K5RAL-ND | 6,45799 Kč | Parametric Equivalent |
| C0402T102K5RAL3949 | KEMET | 0 | 399-C0402T102K5RAL3949TR-ND | 6,63817 Kč | Parametric Equivalent |
| C0402T102K5RALTU | KEMET | 0 | 399-C0402T102K5RALTUTR-ND | 5,41005 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,55720 Kč | 577,86 Kč |
| 100 | 10,55570 Kč | 1 055,57 Kč |
| 500 | 8,86578 Kč | 4 432,89 Kč |
| 1 000 | 8,34293 Kč | 8 342,93 Kč |
| 2 500 | 7,79118 Kč | 19 477,95 Kč |
| 5 000 | 7,45845 Kč | 37 292,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,18453 Kč | 71 845,30 Kč |
| 20 000 | 6,95888 Kč | 139 177,60 Kč |
| 30 000 | 6,84582 Kč | 205 374,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |







