C0402T102K5RCCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 252
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,45799 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,63817 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,41005 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,84237 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,41287 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,96473 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 23,10000 Kč
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T102K5RCCTU

DigiKey Part Number
399-C0402T102K5RCCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T102K5RCCTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T102K5RCCTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T102K5RACTUKEMET252399-C0402T102K5RACTUCT-ND19,11000 KčParametric Equivalent
C0402T102K5RALKEMET0399-C0402T102K5RAL-ND6,45799 KčParametric Equivalent
C0402T102K5RAL3949KEMET0399-C0402T102K5RAL3949TR-ND6,63817 KčParametric Equivalent
C0402T102K5RALTUKEMET0399-C0402T102K5RALTUTR-ND5,41005 KčParametric Equivalent
C0402T102K5RCC3884TUKEMET0399-C0402T102K5RCC3884TUTR-ND6,84237 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,84237 Kč68 423,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,84237 Kč
Unit Price with VAT:8,27927 Kč