C0402T102J5RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,41118 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,41118 Kč
Datasheet

Similar


TDK
In Stock: 229
Unit Price: 4,20000 Kč
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T102J5RCLTU

DigiKey Part Number
399-C0402T102J5RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T102J5RCLTU
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T102J5RCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T102J5RACTUKEMET0399-C0402T102J5RACTUTR-ND7,41118 KčParametric Equivalent
C0402T102J5RALTUKEMET0399-C0402T102J5RALTUTR-ND7,41118 KčParametric Equivalent
CGJ2B2C0G1H102J050BATDK229445-8065-1-ND4,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,82506 Kč88 250,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82506 Kč
Unit Price with VAT:10,67832 Kč