
C0402C220J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C220J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C220J5GACTUCT-ND - Cut Tape (CT) 399-C0402C220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C220G5GACTU | KEMET | 38 224 | 399-14272-1-ND | 17,31000 Kč | Upgrade |
| C1005NP01H220J050BA | TDK | 29 143 | 445-13793-1-ND | 2,09000 Kč | Direct |
| CL05C220JB5NNNC | Samsung Electro-Mechanics | 438 736 | 1276-1116-1-ND | 2,09000 Kč | Direct |
| GRM1555C1H220FA01D | Murata Electronics | 136 687 | 490-8589-1-ND | 2,09000 Kč | Direct |
| GRM1555C1H220JA01D | Murata Electronics | 67 470 | 490-5868-1-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 50 | 0,41300 Kč | 20,65 Kč |
| 100 | 0,35040 Kč | 35,04 Kč |
| 500 | 0,24776 Kč | 123,88 Kč |
| 1 000 | 0,21648 Kč | 216,48 Kč |
| 2 500 | 0,18378 Kč | 459,45 Kč |
| 5 000 | 0,16409 Kč | 820,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14793 Kč | 1 479,30 Kč |
| 20 000 | 0,13465 Kč | 2 693,00 Kč |
| 30 000 | 0,12801 Kč | 3 840,30 Kč |
| 50 000 | 0,12066 Kč | 6 033,00 Kč |
| 70 000 | 0,11636 Kč | 8 145,20 Kč |
| 100 000 | 0,11223 Kč | 11 223,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


