
C1005NP01H220J050BA | |
|---|---|
DigiKey Part Number | 445-13793-2-ND - Tape & Reel (TR) 445-13793-1-ND - Cut Tape (CT) 445-13793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H220J050BA |
Description | CAP CER 22PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H220J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 50 | 0,78840 Kč | 39,42 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 500 | 0,49720 Kč | 248,60 Kč |
| 1 000 | 0,44109 Kč | 441,09 Kč |
| 2 500 | 0,38216 Kč | 955,40 Kč |
| 5 000 | 0,34679 Kč | 1 733,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30864 Kč | 3 086,40 Kč |
| 20 000 | 0,28541 Kč | 5 708,20 Kč |
| 30 000 | 0,27378 Kč | 8 213,40 Kč |
| 50 000 | 0,26090 Kč | 13 045,00 Kč |
| 70 000 | 0,25337 Kč | 17 735,90 Kč |
| 100 000 | 0,24614 Kč | 24 614,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


