
C0402C220G5GACTU | |
|---|---|
DigiKey Part Number | 399-14272-2-ND - Tape & Reel (TR) 399-14272-1-ND - Cut Tape (CT) 399-14272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220G5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,92800 Kč | 109,28 Kč |
| 50 | 8,40060 Kč | 420,03 Kč |
| 100 | 7,62480 Kč | 762,48 Kč |
| 500 | 6,30920 Kč | 3 154,60 Kč |
| 1 000 | 5,90315 Kč | 5 903,15 Kč |
| 2 500 | 5,47424 Kč | 13 685,60 Kč |
| 5 000 | 5,21579 Kč | 26 078,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,00292 Kč | 50 029,20 Kč |
| 20 000 | 4,82766 Kč | 96 553,20 Kč |
| 30 000 | 4,73984 Kč | 142 195,20 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

