C0402C182G3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,27823 Kč
Datasheet

Upgrade


KEMET
In Stock: 15 605
Unit Price: 15,96000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05668 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,16325 Kč
Datasheet
1800 pF ±2% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±2% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C182G3JACTU

DigiKey Part Number
399-C0402C182G3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C182G3JACTU
Description
CAP CER 1800PF 25V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 25V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C182G3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C182F3JACTUKEMET0399-C0402C182F3JACTUTR-ND3,27823 KčUpgrade
C0402C182F5JACTUKEMET15 605399-C0402C182F5JACTUCT-ND15,96000 KčUpgrade
C0402C182G5JACTUKEMET0399-C0402C182G5JACTUTR-ND1,05668 KčUpgrade
C0402C182G3JACAUTOKEMET0C0402C182G3JACAUTO-ND1,16325 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,05668 Kč10 566,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05668 Kč
Unit Price with VAT:1,27858 Kč