Upgrade
Parametric Equivalent



C0402C182F3JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C182F3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C182F3JACTU |
Description | CAP CER 1800PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182F3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182F5JACTU | KEMET | 15 605 | 399-C0402C182F5JACTUCT-ND | 15,96000 Kč | Upgrade |
| C0402C182F3JACAUTO | KEMET | 0 | C0402C182F3JACAUTO-ND | 3,37480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,27823 Kč | 32 782,30 Kč |
| Unit Price without VAT: | 3,27823 Kč |
|---|---|
| Unit Price with VAT: | 3,96666 Kč |


