
C0402C106M9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C106M9PAC7411TR-ND - Tape & Reel (TR) 399-C0402C106M9PAC7411CT-ND - Cut Tape (CT) 399-C0402C106M9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C106M9PAC7411 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C106M9PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C106M9PACTU | KEMET | 256 033 | 399-13069-1-ND | 12,39000 Kč | Parametric Equivalent |
| 04026D106MAT2A | KYOCERA AVX | 38 000 | 478-KGM05CR50J106MHCT-ND | 5,25000 Kč | Parametric Equivalent |
| 885012105020 | Würth Elektronik | 6 383 | 732-885012105020CT-ND | 4,62000 Kč | Parametric Equivalent |
| CC0402MPX5R5BB106 | YAGEO | 193 995 | 13-CC0402MPX5R5BB106CT-ND | 4,41000 Kč | Parametric Equivalent |
| CC0402MRX5R5BB106 | YAGEO | 153 378 | 311-1729-1-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 50 | 5,73240 Kč | 286,62 Kč |
| 100 | 5,15710 Kč | 515,71 Kč |
| 500 | 4,18700 Kč | 2 093,50 Kč |
| 1 000 | 3,88715 Kč | 3 887,15 Kč |
| 2 500 | 3,57075 Kč | 8 926,88 Kč |
| 5 000 | 3,38013 Kč | 16 900,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 2,98759 Kč | 119 503,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

