0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104M3PAC7411

DigiKey Part Number
399-C0402C104M3PAC7411TR-ND - Tape & Reel (TR)
399-C0402C104M3PAC7411CT-ND - Cut Tape (CT)
399-C0402C104M3PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M3PAC7411
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M3PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104K3PAC7411KEMET46 856399-C0402C104K3PAC7411CT-ND2,50000 KčUpgrade
C0402C104K3RACTUKEMET481 611399-14148-1-ND3,96000 KčUpgrade
C0402C104M3RACTUKEMET163 237399-14151-1-ND3,96000 KčUpgrade
C0402C104M3PACTUKEMET58 024399-15637-1-ND2,50000 KčParametric Equivalent
CC0402KRX5R8BB104YAGEO1 332 773311-1697-1-ND2,09000 KčUpgrade
In-Stock: 48 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,41800 Kč14,18 Kč
500,98440 Kč49,22 Kč
1000,85090 Kč85,09 Kč
5000,63026 Kč315,13 Kč
1 0000,56226 Kč562,26 Kč
2 5000,49077 Kč1 226,92 Kč
5 0000,44773 Kč2 238,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,35251 Kč17 625,50 Kč
100 0000,33400 Kč33 400,00 Kč
150 0000,32473 Kč48 709,50 Kč
250 0000,31446 Kč78 615,00 Kč
350 0000,30845 Kč107 957,50 Kč
500 0000,30267 Kč151 335,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč